Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2782300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ4477
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.160 |
| 10+ | $253.230 |
| 50+ | $242.810 |
| 100+ | $226.420 |
| 250+ | $208.550 |
Price for:Each
Minimum: 1
Multiple: 1
$265.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2782300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ4477
Technical Datasheet
Peak Surge Current20kA
Impedance75ohm
Suppressor Mounting-
Product Range-
No. of Poles-
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
-
No. of Poles
-
Impedance
75ohm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
