Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866064Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC7773
Product RangeEMD-FL Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $462.290 |
| 5+ | $453.040 |
| 10+ | $443.800 |
Price for:Each
Minimum: 1
Multiple: 1
$462.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866064Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC7773
Product RangeEMD-FL Series
Technical Datasheet
Product RangeEMD-FL Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max230VAC
Power Consumption-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EMD-FL Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
