Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2885773Copy
Newark Part No.57AC7776
Product RangeEMD-FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.420 |
| 10+ | $472.960 |
| 50+ | $449.900 |
| 100+ | $424.510 |
| 250+ | $394.530 |
Price for:Each
Minimum: 1
Multiple: 1
$491.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2885773Copy
Newark Part No.57AC7776
Product RangeEMD-FL Series
Technical Datasheet
Product RangeEMD-FL Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Power Consumption-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EMD-FL Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
