Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900378Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4378
Product RangePLC-INTERFACE Series
Your Part Number
24 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $62.620 |
| 30+ | $61.370 |
| 50+ | $60.120 |
| 100+ | $58.860 |
| 250+ | $57.610 |
| 500+ | $56.360 |
| 1000+ | $55.110 |
Price for:Each
Minimum: 10
Multiple: 10
$626.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900378Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4378
Product RangePLC-INTERFACE Series
Technical Datasheet
Contact ConfigurationSPDT
Load Current500mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Operating Voltage Max
48VDC
Relay Terminals
Push In
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
Lead (04-Feb-2026)
Load Current
500mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
