
Need more?
| Quantity | Price |
|---|---|
| 10+ | $349.330 |
| 50+ | $331.790 |
| 100+ | $318.720 |
| 250+ | $302.500 |
| 500+ | $285.330 |
| 1000+ | $279.620 |
| 5000+ | $273.920 |
Product Information
Product Overview
TRIO-PS/1AC/5DC/10 primary-switched TRIO POWER power supply with standard functionality, and DIN rail mounting. This is particularly suited to standard machine production, thanks to 1- and 3-phase versions up to 960W. This has wide-range input and international approval package enable worldwide use. It has robust metal housing, the high electric strength and wide temperature range ensure a high level of power supply reliability. It uses third negative terminal block as a grounding terminal block and minimize installation costs. It has maximum operational reliability thanks to high MTBF of more than 500,000 hours and high dielectric strength of up to 300VAC. This has compensation of voltage drops by means of output voltage that can be adjusted on the front. Approved by UL/C-UL, UL 508, UL/C-UL, UL 60950-1, EN 50121-4, EN 50178/VDE 0160 (PELV), EN 61000-3-2, EN 60950-1/VDE 0805 (SELV), EN 61558-2-17, EN 50178, EN 60950-1 (SELV), EN 60204 (PELV), DIN VDE 0100-410, EN 61558-2-17.
- Nominal input voltage range from 100 to 240VAC, efficiency is <gt/>80%(230VAC), output power is 50W
- Nominal output voltage is 5VDC ±1%, nominal output current is 10A(-25°C to 55°C)
- Rugged design with metal housing
- Degree of protection is IP20
- Screw input and output connection
- Metal housing material
- Ambient temperature range from -25°C to 70°C(<gt/> 55° C derating : 2.5%/K, operation)
- Dimension is (W x H x D) 1.574 x 5.118 x 4.527inch
Technical Specifications
ITE
120W
10A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
5V
-
-
-
85V AC to 264V AC
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
