
260 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | $152.180 |
| 50+ | $145.450 |
| 100+ | $143.720 |
| 250+ | $142.760 |
| 500+ | $141.780 |
| 1000+ | $140.590 |
| 5000+ | $138.460 |
Product Information
Product Overview
TRIO-PS-2G/1AC/24DC/3/C2LPS is a primary-switched TRIO POWER power supply unit for push-in connection for DIN rail mounting and 1-phase input. With standard functionality the TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. This has maximum flexibility due to the wide temperature range from -25°C to +70°C and device start-up at -40°C. Approved by EN 50121-4, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16 (air clearances and creep age distances only), UL listed UL 508, UL/C-UL, UL 60950-1.
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 24VDC ±1 %
- Output power is 72W/108W (1s), nominal output current is 3A (IN)
- Typical efficiency is 89% (for 230VAC and nominal values)
- Save time and costs, to the push-in connection and narrow design, rugged design
- Increase system availability, dynamic boost with 150% of the nominal current for five seconds
- Degree of protection is IP20
- Plastic housing material
- Push-in input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating 2.5 %/K)
- Dimension is (W x H x D) 1.18 x 5.11 x 4.52inch
Technical Specifications
ITE
72W
3A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24V
-
-
-
85V AC to 264V AC
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
