
Need more?
| Quantity | Price |
|---|---|
| 1+ | $972.220 |
| 50+ | $914.150 |
| 100+ | $874.760 |
| 250+ | $857.270 |
| 500+ | $839.770 |
| 1000+ | $822.280 |
| 5000+ | $804.790 |
Product Information
Product Overview
QUINT4-PS/1AC/24DC/40 is a primary-switched QUINT POWER power supply unit with free choice of output characteristic curve, 1-phase input. The fourth generation of the high-performance QUINT POWER power supplies ensures superior system availability by means of new functions. Signaling thresholds and characteristic curves can be individually adjusted via the NFC interface. The unique SFB technology and preventive function monitoring of the QUINT POWER power supply increase the availability of your application. Approved by CAN/CSA-C22.2 No. 60950-1-07, CSA-C22.2 No. 107.1-01, UL Listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D (hazardous location).
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 24VDC
- Output power is 960W/1080W/1440W, nominal output current is 40A
- Typical efficiency is 94.8% (120VAC), 95.9% (230VAC)
- Available pre-configured from a batch quantity of just 1
- Most powerful output side, most robust input side, most comprehensive signaling
- Degree of protection is IP20
- Metal housing material, degree of protection is IP20
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating 2.5 %/K)
- Dimension is (W x H x D) 4.72 x 5.11 x 5.51inch
Technical Specifications
-
960W
40A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24V
-
-
-
100V AC to 240V AC
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
