Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2904605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3215
Product RangeQUINT POWER Series
Your Part Number
19 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.580 |
| 50+ | $173.600 |
| 100+ | $165.320 |
| 250+ | $156.900 |
| 500+ | $153.760 |
| 1000+ | $150.620 |
| 5000+ | $147.480 |
Price for:Each
Minimum: 1
Multiple: 1
$181.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3215
Product RangeQUINT POWER Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCLead (04-Feb-2026)
Product Overview
QUINT4-PS/1AC/12DC/2.5/PT is a primary-switched power supply unit for QUINT POWER, push-in connection, DIN rail mounting, 1-phase input. Approved by UL Listed UL 61010-1 UL Listed UL 61010-2-201, UL 1310 class 2 power units, ANSI/UL 121201 class I, division 2, groups A, B, C, D, (hazardous location).
- Nominal input voltage range from 100VAC to 240VAC(-15% to +10%), nominal output voltage is 12VDC
- Output power is 30W/38W/54W, nominal output current is 2.5A
- Typical efficiency is 89.5% (120VAC), 90.9% (230VAC)
- Starting of heavy loads with dynamic boost
- Preventive function monitoring indicates critical operating states before errors occur
- Degree of protection is IP20
- Plastic housing material
- Push-in input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating 2.5 %/K)
- Dimension is (W x H x D) 0.88 x 4.17 x 3.54inch
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
