Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2907064Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,069.290 |
| 10+ | $1,026.090 |
| 50+ | $988.300 |
| 100+ | $928.880 |
| 250+ | $864.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,069.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907064Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7837
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent, RTD, Thermocouple, Voltage
Meter Range0mA to 20mA, 4mA to 20mA, 0V to 10V, -1V to +1V, -10V to +10V, -30V to +30V, -100mV to +10mV
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 10V, -1V to +1V, -10V to +10V, -30V to +30V, -100mV to +10mV
Panel Cutout Height
-
Supply Voltage Min
24V
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Current, RTD, Thermocouple, Voltage
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2907064
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
