Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2980678Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC7854
Product RangePLC-INTERFACE Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.130 |
| 25+ | $58.280 |
| 50+ | $55.000 |
| 100+ | $51.930 |
| 250+ | $48.640 |
| 500+ | $47.160 |
| 1000+ | $46.590 |
Price for:Each
Minimum: 1
Multiple: 1
$63.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980678Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC7854
Product RangePLC-INTERFACE Series
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max28.8VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min12VDC
Control Voltage Max300VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28.8VDC
Relay Terminals
Screw
Operating Voltage Min
19.2VDC
Control Voltage Max
300VDC
SVHC
Lead (04-Feb-2026)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
