Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2987943Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK7346
Product RangeREL-MR Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $20.210 |
| 50+ | $18.900 |
| 100+ | $17.350 |
| 250+ | $16.020 |
| 500+ | $14.840 |
| 1000+ | $14.160 |
| 5000+ | $13.520 |
Price for:Each
Minimum: 10
Multiple: 10
$202.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2987943Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK7346
Product RangeREL-MR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current1.5A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1.5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
