Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3247051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3352
Product RangeCLIPLINE UKH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.920 |
| 10+ | $45.400 |
| 25+ | $42.820 |
| 50+ | $40.450 |
| 100+ | $37.870 |
| 250+ | $36.370 |
Price for:Each
Minimum: 1
Multiple: 1
$49.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3247051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3352
Product RangeCLIPLINE UKH
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min4AWG
Wire Size AWG Max000AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current192A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
000AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
4AWG
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3247051
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
