Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3273638Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7121
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.510 |
| 5+ | $23.940 |
| 10+ | $22.910 |
| 25+ | $21.670 |
| 50+ | $20.570 |
| 100+ | $18.740 |
| 250+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3273638Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7121
Rated Current32A
Rated Voltage800V
No. of Poles19 Pole
Line Side Connections Per Pole9
Line Side Connection MethodPush In
Line Side Wire Size Max10AWG
Load Side Connections Per Pole10
Load Side Connection MethodPush In
Load Side Wire Size Max10AWG
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
32A
No. of Poles
19 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
10
Load Side Wire Size Max
10AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
800V
Line Side Connections Per Pole
9
Line Side Wire Size Max
10AWG
Load Side Connection Method
Push In
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
