Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No828376Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6646
Product RangeUC-WMTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
| 10+ | $33.650 |
| 25+ | $31.790 |
| 50+ | $30.140 |
| 100+ | $29.540 |
| 250+ | $28.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No828376Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6646
Product RangeUC-WMTB Series
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions44mm x 15mm
Cable Diameter Max-
Cable Diameter Min7mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMTB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Legend Colour
-
Marker Dimensions
44mm x 15mm
Cable Diameter Min
7mm
Product Range
UC-WMTB Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 828376
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
