Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoDFK-PC 4/ 4-GF-7,62Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7126
Product RangeCOMBICON
Also Known As1840573, GTIN UPC EAN: 4017918111724
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 10+ | $18.960 |
| 50+ | $17.880 |
| 100+ | $16.570 |
| 250+ | $15.410 |
| 500+ | $14.680 |
| 1000+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoDFK-PC 4/ 4-GF-7,62Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7126
Product RangeCOMBICON
Also Known As1840573, GTIN UPC EAN: 4017918111724
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Positions
Rated Current20A
Rated Voltage630V
Block OrientationScrew Clamp Right Angle
Product RangeCOMBICON
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
630V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Screw Clamp Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
