Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1792261Copy
Newark Part No.45X5060
Product RangePLA
Also Known As1792261, GTIN UPC EAN: 4046356610452
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $27.640 |
| 10+ | $26.800 |
| 50+ | $25.650 |
| 100+ | $23.730 |
| 250+ | $22.050 |
| 500+ | $20.980 |
| 1000+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792261Copy
Newark Part No.45X5060
Product RangePLA
Also Known As1792261, GTIN UPC EAN: 4046356610452
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole 30°
Product RangePLA
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole 30°
SVHC
No SVHC (16-Jan-2020)
No. of Positions
6Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
PLA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
