Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No101-1-A-5/1DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AK2221
Product Range101 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 5+ | $25.860 |
| 10+ | $24.150 |
| 25+ | $22.510 |
| 50+ | $20.720 |
| 100+ | $19.530 |
| 250+ | $17.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No101-1-A-5/1DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AK2221
Product Range101 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range101 Series
Relay MountingThrough Hole
Coil Resistance1.6kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
101-1-A-5/1D is a 101 series general purpose CMOS drive SIL/SIP reed relay. It is a highest quality instrumentation grade reed switch. It is encapsulated in plastic package with internal mu-metal magnetic screen. This relay has very high coil resistances. A 5V dry versions may be driven directly from 74HC or 74HCT logic without the need for additional drivers. 74HC logic will drive up to 4mA at 5V, therefore a coil resistance of 1600 ohms is desirable to avoid running the IC at its maximum rating. Suitable applications are direct drive from CMOS, low thermal emf, thermocouple switching, very low signals.
- Stacking on 7.62mm (0.3inch) pitch
- Board space may be saved by eliminating the need for drivers
- Two pole relay requires the same board area as the single pole type
- 1 Form A configuration, comes with internal diode
- Coil voltage is 5V, power rating is 20W
- Coil resistance is 1600 ohm, coil contact resistance is 0.15ohm
- Maximum operating voltages is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- Maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Life expectancy is 10⁹, operating temperature range from -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
101 Series
Coil Resistance
1.6kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
