Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No112-1-A-12/2DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AK2267
Product Range112 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $21.640 |
| 10+ | $20.240 |
| 25+ | $18.870 |
| 50+ | $17.410 |
| 100+ | $16.430 |
| 250+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No112-1-A-12/2DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AK2267
Product Range112 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range112 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
112-1-A-12/2D is a 112 series general purpose single-in-line SIL/SIP reed relay. It is a highest quality sputtered ruthenium instrumentation grade reed switch. It has plastic package with internal mu-metal magnetic screen the internal mu-metal screen eliminates the risk of magnetic interaction problems. Typical applications include test & measurement, portable devices and sensing & instrumentation.
- Ideal for high density card based systems and automatic test equipment
- takes up the minimum of board area, conserving board space
- 100% tested for dynamic contact resistance
- Fast operate times with minimal contact bounce result in less electrical noise
- Coil voltage is 12V, coil resistance is 750 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- 1 Form A configuration, comes with internal diode
- Maximum switch current is 0.5A, Maximum switching voltage is 200V
- Power rating is 10W, life expectancy is 10⁸, operating temperature range from -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
112 Series
Coil Resistance
750ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
