
| Quantity | Price |
|---|---|
| 1+ | $24,387.550 |
Product Information
Product Overview
PicoScope 6426E is a PicoScope 6000E series FlexRes oscilloscopes provide 8 to 12 bits of vertical resolution, with up to 1GHz bandwidth and 5GS/s sampling rate. Models with four analogue channels have the timing and amplitude resolution you need to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues. This oscilloscope is ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators and similar facilities.
- Supports up to 16 digital MSO channels
- 200ms capture time at 5GS/s
- Up to 4GS capture memory
- 300000 waveforms per second update rate
- PicoScope, PicoLog® and PicoSDK® software included
- 21 serial protocol decoder / analyzers included
- Mask limit testing and user-definable alarms
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers: edge, window, pulse width, window pulse width, dropout, interval, runt and logic
Contents
PicoScope 6000E series PC oscilloscope, P2056 500MHz 10:1 passive probes x 4, User’s guide, 12V power adaptor, Universal input, Localized IEC mains lead, USB cable, 1.8m, Storage/carry case.
Technical Specifications
PicoScope 6000E Series
1GHz
4 Gpts
6426E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG
-
4 Channel
5GSPS
350ps
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
