Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,240.600 |
Product Information
Product Overview
PICOSCOPE 5462E MSO is a PicoScope 5000E series, 4-channel, 16bit USB MSO. It is the first four-channel oscilloscope in class to combine 16bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analog system analysis and testing.
- 4 analogue channel and 16 digital channel, 60 MHz bandwidth
- 16bit mode, 2.5GS/s sampling, 1GS capture memory, 5.8ns rise time
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurement
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm (8.70in x 6.81in x 1.18in)
Technical Specifications
PicoScope 5000E Series
60MHz
1 Gpts
5462E MSO, USB Cable, TA136 MSO Cable, 2x TA139 Set of MSO Clips, Power Supply, TA537 Adaptor, Guide
USB
4 Analog, 16 Digital
2.5GSPS
5.8ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
