Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No506325Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X9848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.460 |
| 5+ | $234.720 |
| 10+ | $219.360 |
| 25+ | $193.490 |
Price for:Each
Minimum: 1
Multiple: 1
$260.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No506325Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X9848
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP6K9K
IP RatingIP6K9K
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP6K9K
Contact Current DC Max
-
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP6K9K
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
