Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM185Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 31AC5290 |
| Product Range | HATs - Embedded Power |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM185Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 31AC5290 |
| Product Range | HATs - Embedded Power |
| Technical Datasheet | |
| Add-On-Card & Module Type | - |
| Silicon Manufacturer | Texas Instruments |
| For Use With | - |
| Core Architecture | - |
| Product Range | HATs - Embedded Power |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | Add-On Board |
| SVHC | To Be Advised |
Product Overview
PIM185 IS A Tiny little LiPo/LiIon power supply for all versions of the Raspberry Pi.
- 0.8mm thick PCB
- Shaped to sit as low as possible on the Raspberry Pi
- 2‐pole JST connector ideal for most LiPo/LiIon batteries
- Power and low battery LED indicators
- Supplies up to 1.5A continuous current (15uA quiescent current)
- Low battery warning at 3.4V
- Automatic shutdown at 3.0V to protect your battery
- VBAT+, GND, and EN pins available to break out
- 2x4 0.1" female header (optional, for non permanent installation)
- Includes rubber foot to space Zero LiPo away from your Raspberry Pi
Technical Specifications
| Add-On-Card & Module Type | - |
|---|---|
| For Use With | - |
| Product Range | HATs - Embedded Power |
| Silicon Core Number | - |
| Kit Contents | Add-On Board |
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for PIM185
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
