Print Page
742C
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cat6, IP67, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No742CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AC3187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No742CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AC3187
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e, Cat6
No. of Positions8Positions
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded / Unshielded
Contact Termination TypeCrimp
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e, Cat6
IP Rating
IP67
Connector Orientation
Vertical
Shielding
Shielded / Unshielded
Magnetics
-
Light Pipes
-
SVHC
To Be Advised
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate