Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No1500DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R1300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$39.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1500DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R1300
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial4"
External Height - Metric101.6mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial2"
External Depth - Metric50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Peli Desiccant silica gel "drinks" dampness and prevents condensation from trapped air when equipment cases are opened in damp, high humidity climates.
- Fits all cases
- Reusable
- Colored center indicates when to recharge in any oven
- 2" x 4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
4"
External Width - Imperial
-
External Depth - Imperial
2"
Product Range
-
Case Color
-
External Height - Metric
101.6mm
External Width - Metric
-
External Depth - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
