Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No221609ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23C1612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $691.630 |
Price for:Each
Minimum: 1
Multiple: 1
$691.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No221609ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23C1612
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial22"
External Height - Metric558.8mm
External Width - Imperial17"
External Width - Metric431.8mm
External Depth - Imperial10.25"
External Depth - Metric260.35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
221609A is a heavy-duty ATA case with recessed hardware. Heavy-duty polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-duty aluminum rim and gasket, built-in TSA accepted combination lock, cardholder, full-length piano hinge and spring loaded handle. This case comes with our standard pick-n-pluck cubed foam.
- Interior dimensions (L x W x D) is 21 1/2" x 15 1/2" x 9"
- Exterior dimensions (L x W x D) is 22" x 17" x 10 1/4"
- Body depth is 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
22"
External Width - Imperial
17"
External Depth - Imperial
10.25"
Product Range
-
Case Color
Black
External Height - Metric
558.8mm
External Width - Metric
431.8mm
External Depth - Metric
260.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
