Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No231510AHGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $946.150 |
Price for:Each
Minimum: 1
Multiple: 1
$946.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No231510AHGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1421
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorGrey
External Height - Imperial23.5"
External Height - Metric596.9mm
External Width - Imperial15.5"
External Width - Metric393.7mm
External Depth - Imperial10.75"
External Depth - Metric273.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
231510AHG is a heavy-duty polyethylene case with wheels and telescoping handle. Heavy-duty polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, cardholder, built-in TSA accepted combination lock, full length piano hinge and spring loaded handle. This case comes with our standard pick-n-pluck cubed foam. This series includes wheels and telescoping handle for convenient transportation.
- Interior dimensions (L x W x D) is 23" x 15" x 10"
- Body depth is 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
23.5"
External Width - Imperial
15.5"
External Depth - Imperial
10.75"
Product Range
-
Case Color
Grey
External Height - Metric
596.9mm
External Width - Metric
393.7mm
External Depth - Metric
273.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
