Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No241609PRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.620 |
| 10+ | $392.430 |
| 25+ | $378.500 |
| 50+ | $364.560 |
| 100+ | $348.310 |
Price for:Each
Minimum: 1
Multiple: 1
$422.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No241609PRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1430
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial24.25"
External Height - Metric615.95mm
External Width - Imperial16.25"
External Width - Metric412.75mm
External Depth - Imperial9.75"
External Depth - Metric247.65mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
241609PR is a heavy-duty polyethylene case with parallel rib pattern without foam. The exterior shell is tough impact resistant HMW polyethylene. Heavy-duty aluminum rim with black trim, gasket, molded handle, full-length piano hinge and cast chrome key locks. All parallel ribbed cases are empty inside with no foam.
- Interior dimensions (L x W x D) is 23 3/4" x 15 3/4" x 9"
- Body depth is 4 1/2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
24.25"
External Width - Imperial
16.25"
External Depth - Imperial
9.75"
Product Range
-
Case Color
Black
External Height - Metric
615.95mm
External Width - Metric
412.75mm
External Depth - Metric
247.65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
