Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $602.490 |
Price for:Each
Minimum: 1
Multiple: 1
$602.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No241809
Newark Part No.90B5719
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial23.8"
External Height - Metric603mm
External Width - Imperial17.8"
External Width - Metric-
External Depth - Imperial9"
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
23.8"
External Width - Imperial
17.8"
External Depth - Imperial
9"
Product Range
-
Case Color
Black
External Height - Metric
603mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate