Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No261613AHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,165.410 |
| 5+ | $1,127.200 |
| 10+ | $1,088.990 |
| 25+ | $1,006.200 |
| 50+ | $948.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,165.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No261613AHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1437
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial27.5"
External Height - Metric698.5mm
External Width - Imperial16.25"
External Width - Metric412.75mm
External Depth - Imperial15.25"
External Depth - Metric387.35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
261613AH is a heavy-duty ATA case with wheels and telescoping handle. Heavy-Duty Polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, card holder, built-in TSA accepted combination lock, full length piano hinge and two spring loaded handles. Cubed foam set included. This series includes wheels and telescoping handle for convenient transportation.
- Interior dimensions (L x W x D) is 26" x 16" x 13"
- Exterior dimensions (L x W x D) is 27 1/2" x 16 1/4" x 15 1/4"
- Body depth is 10"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
27.5"
External Width - Imperial
16.25"
External Depth - Imperial
15.25"
Product Range
-
Case Color
Black
External Height - Metric
698.5mm
External Width - Metric
412.75mm
External Depth - Metric
387.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
