Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No555TH-XGHXEHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78H1990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,865.310 |
| 5+ | $1,828.010 |
| 10+ | $1,790.710 |
| 25+ | $1,753.390 |
| 50+ | $1,716.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,865.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No555TH-XGHXEHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78H1990
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height15.25"
External Width27.25"
External Depth17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
27.25"
Product Range
-
External Height
15.25"
External Depth
17"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
