Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No757TH-CBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4487
Product RangeGuardsman ATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,575.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,575.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No757TH-CBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4487
Product RangeGuardsman ATA Series
Technical Datasheet
Carrying Case Material-
External Height19.5"
External Width14"
External Depth12.5"
Product RangeGuardsman ATA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
757TH-CB is a GUARDSMAN ATA tool case with wheels and a telescoping handle. It has now been designed and is available with a telescoping handle and built-in wheels. The case has all recessed hardware, a built-in TSA-accepted combination lock, a full-length piano hinge, a deluxe literature pocket in the lid, and two pallets. On the bottom of the interior of the case are 2 straps to help keep things held down during transportation.
- Exterior dimension is (L x W x D): 19 1/2" x 14" x 12 1/2"
- Interior dimension is (L x W x D): 18 1/2" x 13" x 9 3/4"
- 10inch interior body depth
- Y wheels and telescoping handle
- Black color, 2 number of super sized pallets
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
14"
Product Range
Guardsman ATA Series
External Height
19.5"
External Depth
12.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
