Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No757THALUM-CBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1587
Product RangeGuardsman ATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,070.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,070.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No757THALUM-CBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1587
Product RangeGuardsman ATA Series
Technical Datasheet
Carrying Case Material-
External Height19.5"
External Width14"
External Depth12.5"
Product RangeGuardsman ATA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
757THALUM-CB is an aluminum guardsman ATA black tool case with wheels and telescoping handle. Platt's rugged Guardsman ATA Case has now been designed and is available with a telescoping handle and built-in wheels. The case has all recessed hardware, built-in TSA accepted combination lock, full-length piano hinge, deluxe literature pocket in lid, and two pallets. Case is made of aluminum construction. On bottom of interior of case are 2 straps to help keep things held down during transportation.
- Exterior dimensions (L x W x D) is 19 1/2" x 14" x 12 1/2"
- Interior dimensions (L x W x D) is 18 1/2" x 13" x 9 3/4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
14"
Product Range
Guardsman ATA Series
External Height
19.5"
External Depth
12.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
