Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No788TH-XGHXEHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4488
Product RangeGuardsman ATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,822.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,822.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No788TH-XGHXEHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4488
Product RangeGuardsman ATA Series
Technical Datasheet
Carrying Case Material-
External Height26.25"
External Width16.25"
External Depth16"
Product RangeGuardsman ATA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
788TH-XGHXEH is a GUARDSMAN ATA tool case with wheels and a telescoping handle. The case has now been designed and is available with a telescoping handle and built-in wheels. The case has all recessed hardware, a built-in TSA-accepted combination lock, a full-length piano hinge, and two oversized sewn pallets. The top pallet comes with a literature pocket on the reverse side. On the bottom of the interior of the case are 2 straps to help keep things held down during transportation.
- Exterior dimension is (L x W x D): 26 1/4" x 16 1/4" x 16"
- Interior dimension is (L x W x D): 25 1/4" x 15 1/4" x 13"
- 10inch interior body depth
- Y wheels and telescoping handle
- Black color, 2 number of super sized pallets
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
16.25"
Product Range
Guardsman ATA Series
External Height
26.25"
External Depth
16"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
