Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No902Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94H8147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.820 |
Price for:Each
Minimum: 1
Multiple: 1
$375.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No902Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94H8147
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial27.5"
External Height - Metric699mm
External Width - Imperial16"
External Width - Metric406.4mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
27.5"
External Width - Imperial
16"
External Depth - Imperial
7"
Product Range
-
Case Color
Black
External Height - Metric
699mm
External Width - Metric
406.4mm
External Depth - Metric
177.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
