Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part NoHT321ICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H0759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.700 |
Price for:Each
Minimum: 1
Multiple: 1
$361.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoHT321ICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H0759
Technical Datasheet
Carrying Case MaterialVinyl
Case ColorBlack
External Height - Imperial21.25"
External Height - Metric539.75mm
External Width - Imperial14"
External Width - Metric355.6mm
External Depth - Imperial8.25"
External Depth - Metric209.55mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HT321I is a catalog case. This durable construction features supported backed vinyl top, bottom and sides with thermoplastic end shells and clear anodized aluminum frames making it the best and longest lasting catalog case available. Concealed metal rods running length of case interconnected and riveted to end shells form a lightweight yet flexible frame. With large bottom glides for maximum wearability, outside pocket for convenience, chrome plated combo locks, and unique golf grip handle.
- Exterior dimensions (L x W x D) is 21 1/4" x 14" x 8 1/4"
- Interior dimensions (L x W x D) is 19" x 12" x 8"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Vinyl
External Height - Imperial
21.25"
External Width - Imperial
14"
External Depth - Imperial
8.25"
Product Range
-
Case Color
Black
External Height - Metric
539.75mm
External Width - Metric
355.6mm
External Depth - Metric
209.55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
