Print Page
29903020
LED Strip, 12 LEDs, 24 VDC, 2.4 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29903020Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AC7440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.730 |
Price for:Each
Minimum: 100
Multiple: 100
$2,373.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29903020Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AC7440
Technical Datasheet
Light Strip Length-
No. of LEDs12LEDs
Illumination Color-
Input Voltage24VDC
Input Power2.4W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
-
Illumination Color
-
Input Power
2.4W
Product Range
-
No. of LEDs
12LEDs
Input Voltage
24VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate