INDUSTRIAL AUTOMATION
Programmable Logic Control (PLC)
The PLC has grown in capability to become the primary means of machine control in Industrial Automation. A wide range of PLCs are available, from small, cost effective units for simple control applications, to high capability PLCs capable of sophisticated control and network communications.
Hover over the blocks to view recommended products for this solution:
Analog inputs provide the Controller with a value. The resolution of the value is often an important consideration, usually expressed in bits (8-bit, 16-bit, etc.).
Click for more information
Analog outputs provide devices with a signal based on a value from the Controller. The resolution of the value is often important, usually expressed in bits (8-bit, 16-bit, etc.).
Click for more information
Exchanging data between Controllers and computers is common.
Click for more information
Discrete, or digital, inputs simply provide on/off information to the Controller.
Click for more information
Discrete, or digital, outputs simply turn on/off devices, based on logic from the Controller.
Click for more information
A variety of sensors, switches, and other Input devices detect movement, light, temperature, and many other variables. There are two broad categories of Input Devices: discrete (or digital), and analog.
Click for more information
Contactors, motor starters, valves, and other Output devices are used to turn on/off motors, lights, heating elements, and other equipment. Both Discrete and Analog Output devices are available.
Click for more information
Refer to manufacturer documents to choose a PLC family, CPU, and additional components, based on I/O and advanced capabilities required.
Click for more information
Signal Conditioners are often required with Analog I/O, to convert between the signal level of the Controller I/O and the signal level of the Devices they are connected to.
Click for more information
Most PLCs have software available for entering the program in the PLC, and monitoring debugging the program operation and I/O status.
Click for more information
| Application Guide EZ Relays | Eaton | PLC | Click here |
| E1 and E2 Brain Boards | Opto22 | PLC | Click here |
| Logo! | Siemens | PLC | Click here |
| MicroSmart Series | IDEC | PLC | Click here |
| Smart "Compact" | Crouzet | PLC | Click here |
| SmartRelay | IDEC | PLC | Click here |
| Telemecanique Zelio Logic | Schneider | PLC | Click here |
| Title | Manufacturer | Products | URL |
|---|
| Distributed Motor Control | Eaton | Click here | |
| Basics of PLCs | Eaton | general | Click here |
| How to Configure Analog Modules | IDEC | MicroSmart Pentra | Click here |
| PLC Networks In Brief - EZ and ELC | Eaton | EZ, ELC | Click here |
| Title | Manufacturer | Products | URL |
|---|
| PID Control with Dynamic Disturbance Compensation | Siemens | SIMATIC PCS 7 | Click here |
| How to configure DIGI CONNECTWAN cellular modems with IDEC PLC for remote cellular connections | IDEC | PLC, Communication | Click here |
| How to configure FUJI PXR Temperature Controller and IDEC MicroSmart Pentra PLC with Modbus RTU RS485 protocol | IDEC | PLC, Communication | Click here |
| 10.4" & 12.1" TFT IDEC Touchscreens and Micrologix Series | IDEC | Touchscreens | Click here |
| Transmitting a Value Bigger than 65,535 in BCD Format with TXD Instructions | IDEC | PLC, Communication | Click here |
| Communication Settings for Siemens S7-200 (CPU 212) PLC with IDEC HG2F, HG3F and HG4F Touchscreens. | IDEC | HG2F, HG3F, HG4F | Click here |
| How to Configure and Send Email | IDEC | MicroSmart Pentra | Click here |
| How to Configure Dynamic IP address | IDEC | MicroSmart Pentra | Click here |
| How to configure Modbus TCP Client (Master) | IDEC | MicroSmart Pentra | Click here |
| How to configure Modbus TCP Server (Slave) | IDEC | MicroSmart Pentra | Click here |
| How to Configure Static IP Address | IDEC | MicroSmart Pentra | Click here |
| How to display data register values on your Web Page | IDEC | MicroSmart Pentra | Click here |
| How to Send Email using Yahoo Email Server | IDEC | MicroSmart Pentra | Click here |
| IDEC Web Server Unit with HG1F or HG2F | IDEC | HG1F, HG2F | Click here |
| Using a Serial Printer with IDEC Touchscreens | IDEC | HG2F, HG3F, HG4F | Click here |
| Title | Manufacturer | Products | URL |
|---|
| Air Conditioning Application using IDEC Smart Relay | IDEC | Smart Relay | Click here |
| Automatic Door Application using IDEC Smart Relay | IDEC | Smart Relay | Click here |
| Examples of Using an Intelligent Relay in Industrial and Commercial Applications - EZ Application Guide | Eaton | EZ | Click here |
| Gate Control Application using IDEC Smart Relay | IDEC | Smart Relay | Click here |
| ILS Integrates IDEC Microsmart MicroSmart PLC for Batch Control of Bioreactor | IDEC | Smart Relay | Click here |
| Office Lighting Application using IDEC Smart Relay | IDEC | MicroSmart Pentra | Click here |
| Remote Control of Multiple Gates using IDEC Smart Relay | IDEC | Smart Relay | Click here |
| Smoke House Control Uses IDEC MicroSmart Pentra PLC with PID Instructions | IDEC | MicroSmart Pentra | Click here |
| Stairway or Corridor Lighting System Application using IDEC Smart Relay | IDEC | Smart Relay | Click here |
| ViaSol's Elevated Single-Axis Tracking Photovoltaic Systems | IDEC | MicroSmart Pentra | Click here |
| Title | Manufacturer | Products | URL |
|---|