0
0 Items$0.00

Machine & Operator Safety :

2,535 Products Found

All Filters

Expand Filters

Which Machine & Operator Safety are you looking for?

Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
30K6997

RoHS

Each
1+$4,384.150
-
Level 4
SIL3, CL3
60
900mm
18m
IP65
-
30mm
2PNP
24VDC
-
99H0171

RoHS

Date/Lot Code

Each
1+$495.010
-
-
-
-
67mm
2m
IP65
CE, cULus
-
NPN / PNP
30VDC
-
99H0168

RoHS

Date/Lot Code

Each
1+$405.750
-
-
-
-
67mm
2m
-
-
-
NPN / PNP
30VDC
-
10R5347

RoHS

Each
1+$3,387.410
-
Level 4
-
69
690mm
7m
-
-
25mm
-
24VDC
-
08AK8963

RoHS

Each
1+$1,249.340
3+$1,225.980
5+$1,190.960
-
-
-
56
1.057m
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8953

RoHS

Each
1+$748.120
3+$734.130
5+$713.160
-
-
-
40
752mm
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8955

RoHS

Each
1+$908.740
3+$891.760
5+$866.280
-
-
-
56
1.057m
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8956

RoHS

Date/Lot Code

Each
1+$989.060
3+$970.570
5+$942.840
-
-
-
64
1.21m
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8951

RoHS

Each
1+$575.590
3+$564.830
5+$548.690
-
-
-
24
448mm
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8961

RoHS

Each
1+$1,006.910
3+$988.090
5+$959.850
-
-
-
40
752mm
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8950

RoHS

Date/Lot Code

Each
1+$490.810
3+$481.640
5+$467.880
-
-
-
16
295mm
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8952

RoHS

Each
1+$652.930
3+$640.720
5+$622.420
-
-
-
32
600mm
2m
IP54
CE
19mm
-
30VDC
MINI-ARRAY BASIC Series
08AK8959

RoHS

Each
1+$752.580
3+$738.510
5+$717.410
-
-
-
24
448mm
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
99H0177

RoHS

Date/Lot Code

Each
1+$693.090
3+$680.130
5+$660.700
-
-
-
-
143mm
2m
-
-
-
NPN / PNP
30VDC
LX Series
08AK8965

RoHS

Date/Lot Code

Each
1+$446.190
3+$437.850
5+$425.340
-
-
-
8
143mm
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8960

RoHS

Each
1+$871.560
3+$855.270
5+$830.830
-
-
-
32
600mm
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
08AK8964

RoHS

Each
1+$1,366.830
3+$1,341.280
5+$1,302.960
-
-
-
64
1.21m
2m
IP54
CE
19mm
NPN / PNP
30VDC
MINI-ARRAY BASIC Series
26AK8419
Each
1+$7,137.650
-
-
SIL2, CL2
-
-
5.5m
IP65
-
-
-
-
SX5 Series
05AN2639
Each
1+$1,392.060
5+$1,316.060
PL e
Level 4
SIL3
15
160mm
10m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3472

RoHS

Each
1+$1,477.120
3+$1,438.110
5+$1,399.090
PL c
Level 2
SIL1, SIL CL1
46
910mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3490

RoHS

Each
1+$2,963.970
3+$2,925.760
5+$2,887.530
PL e
Level 4
SIL3, SIL CL3
75
760mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3487

RoHS

Each
1+$1,748.690
3+$1,677.160
5+$1,605.630
PL e
Level 4
SIL3, SIL CL3
30
310mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3476

RoHS

Each
1+$2,130.430
3+$2,087.630
5+$2,044.830
PL c
Level 2
SIL1, SIL CL1
76
1.51m
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
05AN2646
Each
1+$1,908.750
5+$1,813.330
PL e
Level 4
SIL3
24
480mm
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2644
Each
1+$1,725.550
5+$1,639.480
PL e
Level 4
SIL3
20
400mm
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
1-25 of 2535 items
of 102 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB