0
0 Items$0.00

Machine & Operator Safety :

2,535 Products Found

All Filters

Expand Filters

Which Machine & Operator Safety are you looking for?

Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
05AN2662
Each
1+$4,143.750
PL e
Level 4
SIL3
92
1.84m
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3483

RoHS

Each
1+$1,512.300
3+$1,429.940
5+$1,347.580
10+$1,312.180
PL e
Level 4
SIL3, SIL CL3
4
910mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
300mm
2PNP
24VDC
SLC4 Series
97AK3491

RoHS

Each
1+$3,283.960
3+$3,278.280
5+$3,272.590
PL e
Level 4
SIL3, SIL CL3
90
910mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3467

RoHS

Each
1+$853.170
3+$803.230
5+$753.290
10+$736.700
25+$736.690
PL c
Level 2
SIL1, SIL CL1
13
260mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
05AN2642
Each
1+$1,671.010
5+$1,636.330
PL e
Level 4
SIL3
31
320mm
10m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3504

RoHS

Each
1+$2,778.750
3+$2,774.110
5+$2,769.450
PL e
Level 4
SIL3, SIL CL3
76
1.51m
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3466

RoHS

Each
1+$707.930
3+$690.040
5+$672.140
10+$659.950
PL c
Level 2
SIL1, SIL CL1
8
160mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3473

RoHS

Each
1+$1,618.810
3+$1,577.110
5+$1,535.410
PL c
Level 2
SIL1, SIL CL1
53
1.06m
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
05AN2656
Each
1+$2,852.100
5+$2,778.880
PL e
Level 4
SIL3
52
1.04m
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3501

RoHS

Each
1+$2,275.020
3+$2,199.400
5+$2,123.770
PL e
Level 4
SIL3, SIL CL3
53
1.06m
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
97AK3496

RoHS

Each
1+$1,262.330
3+$1,222.380
5+$1,182.440
10+$1,151.290
PL e
Level 4
SIL3, SIL CL3
16
310mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2648
Each
1+$2,226.990
5+$2,170.110
PL e
Level 4
SIL3
32
640mm
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
44AM7538

RoHS

Each
1+$5,776.640
-
-
SIL2
-
-
5m
IP65
-
-
-
-
SE2L Series
05AN2659
Each
1+$3,562.090
PL e
Level 4
SIL3
72
1.44m
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3470

RoHS

Each
1+$1,203.970
3+$1,140.100
5+$1,076.210
10+$1,058.730
PL c
Level 2
SIL1, SIL CL1
31
610mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3485

RoHS

Each
1+$1,346.320
3+$1,291.110
5+$1,235.880
10+$1,203.330
PL e
Level 4
SIL3, SIL CL3
15
160mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2650
Each
1+$2,782.240
5+$2,710.840
PL e
Level 4
SIL3
79
800mm
10m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3479

RoHS

Each
1+$1,069.600
3+$1,011.920
5+$954.240
10+$941.240
PL e
Level 4
SIL3, SIL CL3
2
510mm
12m
IP65, IP67
CE, UKCA, cULus, TUV
500mm
2PNP
24VDC
SLC4 Series
97AK3486

RoHS

Each
1+$1,543.110
3+$1,481.920
5+$1,420.720
PL e
Level 4
SIL3, SIL CL3
25
260mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2649
Each
1+$2,349.330
5+$2,289.250
PL e
Level 4
SIL3
36
720mm
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2665
Each
1+$2,238.400
5+$2,181.250
PL e
Level 4
SIL3
48
960mm
20m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
20mm
NPN / PNP
24VDC
F3SG-SR Series
97AK3474

RoHS

Each
1+$1,787.380
3+$1,749.280
5+$1,711.180
PL c
Level 2
SIL1, SIL CL1
61
1.21m
12m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC2 Series
97AK3488

RoHS

Each
1+$2,141.230
3+$2,053.330
5+$1,965.410
PL e
Level 4
SIL3, SIL CL3
45
460mm
6m
IP65, IP67
CE, UKCA, cULus, TUV
-
2PNP
24VDC
SLC4 Series
05AN2654
Each
1+$3,707.630
PL e
Level 4
SIL3
95
960mm
10m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
05AN2645
Each
1+$2,061.990
5+$2,008.890
PL e
Level 4
SIL3
47
480mm
10m
IP65, IP67, IP67G
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
10mm
NPN / PNP
24VDC
F3SG-SR Series
26-50 of 2535 items
of 102 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB