Machine & Operator Safety:
2 535 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Machine & Operator Safety
(2 535)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 963,970 $ 3+ 2 925,760 $ 5+ 2 887,530 $ | PL e | Level 4 | SIL3, SIL CL3 | 75 | 760mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 2 009,190 $ 5+ 1 717,080 $ 10+ 1 653,930 $ 25+ 1 517,780 $ 50+ 1 490,490 $ | PL e | Level 4 | SIL3 | - | 900mm | 4.5m | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8V | C4-RD Series | ||||||
98AK5644 RoHS | Each | 1+ 1 149,030 $ | PL e | Level 4 | SIL3 | - | 300mm | 15m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ 1 907,740 $ | PL c | Level 2 | SIL1, SIL CL1 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 1 748,690 $ 3+ 1 677,160 $ 5+ 1 605,630 $ | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 885,330 $ 5+ 1 611,220 $ 10+ 1 551,970 $ 25+ 1 424,220 $ 50+ 1 398,590 $ | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
05AN2644 | Each | 1+ 1 725,550 $ 5+ 1 639,480 $ | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2646 | Each | 1+ 1 908,750 $ 5+ 1 813,330 $ | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ 12 107,090 $ | - | - | SIL2 | - | - | 40m | IP65 | - | - | - | - | nanoScan3 Series | ||||||
05AN2662 | Each | 1+ 4 143,750 $ | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
03AM5457 RoHS | Each | 1+ 15 870,210 $ 5+ 15 040,140 $ 10+ 14 640,310 $ 25+ 13 712,390 $ 50+ 13 471,380 $ | - | - | SIL2 | - | - | - | IP65 | - | - | - | - | microScan3 Series | |||||
98AK5628 RoHS | Each | 1+ 3 887,720 $ | PL e | Level 4 | SIL3 | - | 1.35m | 15m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
98AK5663 RoHS | Each | 1+ 5 815,120 $ | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ 1 512,300 $ 3+ 1 429,940 $ 5+ 1 347,580 $ 10+ 1 312,180 $ | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
11AN9398 RoHS | BANNER ENGINEERING | Each | 1+ 5 003,500 $ | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 736,700 $ | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 2 987,670 $ | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 12 908,800 $ | - | - | SIL2 | - | - | 40m | IP65 | - | - | - | - | nanoScan3 Series | ||||||
Each | 1+ 1 868,800 $ 5+ 1 597,110 $ 10+ 1 538,360 $ 25+ 1 411,740 $ 50+ 1 386,340 $ | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
05AN2642 | Each | 1+ 1 671,010 $ 5+ 1 636,330 $ | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
03AM5733 RoHS | Each | 1+ 8 515,970 $ | - | - | SIL2 | - | - | 40m | IP65 | - | - | - | - | NanoScan3 Series | |||||
Each | 1+ 659,960 $ | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 1 452,690 $ | PL c | Level 2 | SIL1, SIL CL1 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 2 547,420 $ | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
03AM5935 RoHS | Each | 1+ 15 243,230 $ 5+ 14 830,240 $ | - | - | SIL2 | - | - | - | IP65 | - | - | - | - | S3000 Standard Series | |||||