Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1326-C-60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B2969
Product Range1326 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $43.390 |
Price for:Each
Minimum: 2
Multiple: 2
$86.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1326-C-60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B2969
Product Range1326 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type BFree End
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating-
Voltage Rating500Vrms
Product Range1326 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1326-C-60 is a double banana plug cable designed to be used with all standard .166” (4mm) diameter banana jacks. These jacks are usually spaced at .75” (19mm) apart. Pomona’s double banana plugs can be used with most digital multimeters that have the common and volt-ohm jacks at the standard spacing.
- Suited for use with power supplies that have binding post outputs
- Durability and reliability
- 1 piece beryllium copper leaf spring with hard nickel plating is swaged into brass banana plug body
- 500VRMS voltage rating
- Operating temperature of +55° C (+131° F) maximum
- 60” (152.4cm) cable length
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
1.5m
Current Rating
-
Product Range
1326 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
