Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2BA-24Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1595
Product Range2BA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $48.990 |
Price for:Each
Minimum: 5
Multiple: 5
$244.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-24Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1595
Product Range2BA Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourGray
Current Rating-
Voltage Rating300Vrms
Product Range2BA Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
2BA-24 is a double banana plug to double banana plug cable assembly.
- 24" (60.96cm) cable length
- Maximum operating temperature of +55ºC
- 300VRMS operating voltage
- Brass, nickel plated plug
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Gray
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
610mm
Current Rating
-
Product Range
2BA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
