Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3014-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6908
Product Range3014 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 10+ | $17.630 |
| 50+ | $16.410 |
| 100+ | $15.780 |
| 250+ | $15.170 |
| 500+ | $14.770 |
| 1000+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3014-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6908
Product Range3014 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.52m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3014 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3014-60-2
1 Product Found
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
60"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
1.52m
Current Rating
5A
Product Range
3014 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
