Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3276#Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49H7964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.480 |
Price for:Pack of 10
Minimum: 500
Multiple: 500
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3276#Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49H7964
Technical Datasheet
Connector MountingPanel Mount
Current Rating5A
Voltage Rating2.5kVDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeTurret
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3276# is a miniature banana plug with threaded stud. Miniature banana plug features gold plated beryllium copper for long insertion life and low contact resistance. Threaded stud enables fast and easy mounting to panels.
- Solder turret allows wire attachment
- Operating voltage of 2500VDC, current of 5A maximum
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
2.5kVDC
Connector Colour
-
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
