Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F2926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $16.510 |
Price for:Each
Minimum: 5
Multiple: 5
$82.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F2926
Technical Datasheet
Inter Series Connector AMini Banana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BPin Tip
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3548-0 is a 1-position black Connector Adaptor with miniature banana jack to solder-less pin tip plug with safety collar. It insulates exposed wire leads and acts as a strain relief by preventing the flexing of the lead at the set screw.
- Wire firmly held in place with internal set screw
- 3000VDC Operating voltage
- 50°C Operating temperature (maximum)
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Inter Series Connector A
Mini Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Pin Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3548-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
