Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3743Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2409
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $123.530 |
| 5+ | $121.060 |
| 10+ | $118.580 |
| 25+ | $116.110 |
| 50+ | $113.640 |
| 100+ | $111.170 |
| 10000+ | $108.700 |
Price for:Each
Minimum: 1
Multiple: 1
$123.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3743Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2409
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric104.9mm
External Width - Metric68mm
External Depth - Metric156mm
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.68"
External Depth - Imperial6.16"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3743
1 Product Found
Product Overview
The 3743 is a Shielded Multipurpose Box made of extruded aluminum alloy 6063-T5 housing. Slotted to accept 0.062-inch circuit boards and shielding dividers. Provides excellent RFI/EMI protection. Available with blue baked enamel finish as per Federal standard 595 #25109 over primer wash as per DOD-P-15328 or with no finish. Includes covers with clear anodized finish as per MIL-A-8625 and flat head screws.
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
104.9mm
External Depth - Metric
156mm
Body Color
Unfinished
External Height - Imperial
4.1"
External Depth - Imperial
6.16"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Extruded Aluminum
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
