Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.330 |
Price for:Each
Minimum: 2
Multiple: 2
$52.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3753Copy
Newark Part No.34F1262
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric38.1mm
External Width - Metric29mm
External Depth - Metric22mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial1.13"
External Depth - Imperial0.88"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3753 is a shielded multi-purpose metallic miniature size Enclosure with cover. It is made of die-cast aluminium alloy with blue finish.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
38.1mm
External Depth - Metric
22mm
Body Color
Blue
External Height - Imperial
1.5"
External Depth - Imperial
0.88"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
29mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.13"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
