Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-36-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01C2069
Product RangeMinigrabber 3781 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $12.170 |
Price for:Each
Minimum: 5
Multiple: 5
$60.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-36-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01C2069
Product RangeMinigrabber 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourGray
Current Rating5A
Voltage Rating60VDC
Product RangeMinigrabber 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3781-36-8 is a Minigrabber® test clip patch cord. It is ideal for providing temporary jumper wires and provides excellent connector to terminals and wire wrap posts.
- Beryllium copper with gold finish contact
- 20 AWG, PVC insulated wire
- 36" length, grey color cable
- Voltage: Hand-held testing 30VAC/60VDC Max
- Current of 5A
- Operating temperature of +102°C (+216°F) maximum
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
914.4mm
Current Rating
5A
Product Range
Minigrabber 3781 Series
Lead Length - Imperial
36"
Insulator Colour
Gray
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
