Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3786-C-18Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10M4299
Product RangeModel 3786 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.990 |
Price for:Each
Minimum: 5
Multiple: 5
$244.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-18Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10M4299
Product RangeModel 3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Voltage Rating300Vrms
Current Rating5A
Insulator Colour-
Lead Length - Metric457mm
Lead Length - Imperial18"
Product RangeModel 3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3786-C-18 is a Minigrabber® test clips to double banana plug converts double banana jacks to minigrabber test clip.
- 18" length
- Operating voltage of 300VRMS/DC, 5A rated
- Operating temperature of + 50⁰C (+122⁰F) maximum
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
18"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Current Rating
5A
Lead Length - Metric
457mm
Product Range
Model 3786 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
