Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4282Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2214
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$38.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4282Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2214
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4282 is a RF/coaxial Right-angle Adapter with SMA male to SMA female connection. It has gold-plated beryllium copper body, PTFE insulator, gold-plated brass male centre contact and a gold-plated beryllium copper female centre contact.
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for 4282
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
